
PE8726 | |
|---|---|
DigiKey Part Number | 6099-PE8726-ND |
Manufacturer | |
Manufacturer Product Number | PE8726 |
Description | RF FILTER LOW PASS 200MHZ MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200MHz Center Frequency Low Pass RF Filter (Radio Frequency) 400MHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 200MHz Center | |
Bandwidth | 400MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.701" L x 0.752" W (43.20mm x 19.10mm) | |
Height (Max) | 0.598" (15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,29000 € | 461,29 € |
| Unit Price without VAT: | 461,29000 € |
|---|---|
| Unit Price with VAT: | 548,93510 € |

