1.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 3GHz Bandwidth 1dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE8725

DigiKey Part Number
6099-PE8725-ND
Manufacturer
Manufacturer Product Number
PE8725
Description
RF FILTER LOW PASS 1.5GHZ MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 3GHz Bandwidth 1dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Pasternack
Insertion Loss
1dB
Packaging
Retail Package
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
Frequency
1.5GHz Center
Size / Dimension
1.098" L x 0.752" W (27.90mm x 19.10mm)
Bandwidth
3GHz
Height (Max)
0.598" (15.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1627,12000 €627,12 €
10562,26200 €5.622,62 €
Manufacturers Standard Package
Unit Price without VAT:627,12000 €
Unit Price with VAT:746,27280 €