
PE8714 | |
|---|---|
DigiKey Part Number | 6099-PE8714-ND |
Manufacturer | |
Manufacturer Product Number | PE8714 |
Description | RF FILTER BANDPASS 5.4GHZ MODULE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 0.75dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Pasternack | Insertion Loss 0.75dB |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Frequency 5.4GHz Center | Size / Dimension 1.280" L x 0.701" W (32.50mm x 17.80mm) |
Bandwidth 1GHz | Height (Max) 0.541" (13.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,23000 € | 619,23 € |
| Unit Price without VAT: | 619,23000 € |
|---|---|
| Unit Price with VAT: | 736,88370 € |

