
PE8712 | |
|---|---|
DigiKey Part Number | 6099-PE8712-ND |
Manufacturer | |
Manufacturer Product Number | PE8712 |
Description | 4 Section Bandpass Filter With S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2.6GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.500" L x 1.000" W (38.10mm x 25.40mm) | |
Height (Max) | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,07000 € | 773,07 € |
| Unit Price without VAT: | 773,07000 € |
|---|---|
| Unit Price with VAT: | 919,95330 € |

