
PE8705 | |
|---|---|
DigiKey Part Number | 6099-PE8705-ND |
Manufacturer | |
Manufacturer Product Number | PE8705 |
Description | 4 Section Bandpass Filter With S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 836.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 25MHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Pasternack | Insertion Loss 1.5dB |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Frequency 836.5MHz Center | Size / Dimension 2.500" L x 2.000" W (63.50mm x 50.80mm) |
Bandwidth 25MHz | Height (Max) 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,56000 € | 642,56 € |
| Unit Price without VAT: | 642,56000 € |
|---|---|
| Unit Price with VAT: | 764,64640 € |

