
PE8704 | |
|---|---|
DigiKey Part Number | 6099-PE8704-ND |
Manufacturer | |
Manufacturer Product Number | PE8704 |
Description | 4 Section Bandpass Filter With S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.227GHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 1.3dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Pasternack | Insertion Loss 1.3dB |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Frequency 1.227GHz Center | Size / Dimension 2.142" L x 1.839" W (54.40mm x 46.70mm) |
Bandwidth 20MHz | Height (Max) 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,57000 € | 720,57 € |
| Unit Price without VAT: | 720,57000 € |
|---|---|
| Unit Price with VAT: | 857,47830 € |


