
PE8702 | |
|---|---|
DigiKey Part Number | 6099-PE8702-ND |
Manufacturer | |
Manufacturer Product Number | PE8702 |
Description | RF FILTER BANDPASS 5.8GHZ MODULE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 150MHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Pasternack | Insertion Loss 1dB |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Frequency 5.8GHz Center | Size / Dimension 1.902" L x 0.701" W (48.30mm x 17.80mm) |
Bandwidth 150MHz | Height (Max) 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,54000 € | 631,54 € |
| Unit Price without VAT: | 631,54000 € |
|---|---|
| Unit Price with VAT: | 751,53260 € |

