
PE8700 | |
|---|---|
DigiKey Part Number | 6099-PE8700-ND |
Manufacturer | |
Manufacturer Product Number | PE8700 |
Description | RF FILTER BANDPASS 915MHZ MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 915MHz Center Frequency Band Pass RF Filter (Radio Frequency) 26MHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 915MHz Center | |
Bandwidth | 26MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.980" L x 2.350" W (50.30mm x 59.70mm) | |
Height (Max) | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,46000 € | 769,46 € |
| Unit Price without VAT: | 769,46000 € |
|---|---|
| Unit Price with VAT: | 915,65740 € |


