
PE86X1032 | |
|---|---|
DigiKey Part Number | 6099-PE86X1032-ND |
Manufacturer | |
Manufacturer Product Number | PE86X1032 |
Description | Triple Balanced Mixer Operating |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT SMA Connectors 2GHz ~ 18GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Frequency | 2GHz ~ 18GHz | |
Number of Mixers | 3 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | SMA Connectors | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.792,54000 € | 1.792,54 € |
| Unit Price without VAT: | 1.792,54000 € |
|---|---|
| Unit Price with VAT: | 2.133,12260 € |

