
PE86X1030 | |
|---|---|
DigiKey Part Number | 6099-PE86X1030-ND |
Manufacturer | |
Manufacturer Product Number | PE86X1030 |
Description | Double Balanced Mixer Operating |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT SMA Connectors 16GHz ~ 30GHz Module |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Pasternack | Secondary Attributes SMA Connectors |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
RF Type Radar, VSAT | Supplier Device Package Module |
Frequency 16GHz ~ 30GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.201,17000 € | 2.201,17 € |
| Unit Price without VAT: | 2.201,17000 € |
|---|---|
| Unit Price with VAT: | 2.619,39230 € |

