
PE86X1027 | |
|---|---|
DigiKey Part Number | 6099-PE86X1027-ND |
Manufacturer | |
Manufacturer Product Number | PE86X1027 |
Description | Double Balanced Mixer Operating |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT SMA Connectors 3GHz ~ 10GHz Module |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Pasternack | Secondary Attributes SMA Connectors |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
RF Type Radar, VSAT | Supplier Device Package Module |
Frequency 3GHz ~ 10GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.908,16000 € | 1.908,16 € |
| Unit Price without VAT: | 1.908,16000 € |
|---|---|
| Unit Price with VAT: | 2.270,71040 € |

