
PE86X1025 | |
|---|---|
DigiKey Part Number | 6099-PE86X1025-ND |
Manufacturer | |
Manufacturer Product Number | PE86X1025 |
Description | Double Balanced Mixer Operating |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT SMA Connectors 2.5GHz ~ 6GHz |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Pasternack | Secondary Attributes SMA Connectors |
Packaging Retail Package | Current - Supply 40mA |
Part Status Active | Mounting Type Chassis Mount |
RF Type Radar, VSAT | Package / Case Module, SMA Connectors |
Frequency 2.5GHz ~ 6GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,83000 € | 747,83 € |
| 10 | 660,36400 € | 6.603,64 € |
| Unit Price without VAT: | 747,83000 € |
|---|---|
| Unit Price with VAT: | 889,91770 € |

