
PE86X1017 | |
|---|---|
DigiKey Part Number | 6099-PE86X1017-ND |
Manufacturer | |
Manufacturer Product Number | PE86X1017 |
Description | Double Balanced Mixer Operating |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT SMA Connectors 100MHz ~ 1.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Frequency | 100MHz ~ 1.2GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | SMA Connectors | |
Current - Supply | 40mA | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,89000 € | 353,89 € |
| 10 | 307,24400 € | 3.072,44 € |
| 25 | 295,60080 € | 7.390,02 € |
| Unit Price without VAT: | 353,89000 € |
|---|---|
| Unit Price with VAT: | 421,12910 € |

