
PE86X1015 | |
|---|---|
DigiKey Part Number | 6099-PE86X1015-ND |
Manufacturer | |
Manufacturer Product Number | PE86X1015 |
Description | Double Balanced Mixer Operating |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT SMA Connectors 10MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Frequency | 10MHz ~ 1GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | SMA Connectors | |
Current - Supply | 40mA | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,29000 € | 269,29 € |
| 10 | 232,28000 € | 2.322,80 € |
| 25 | 223,04200 € | 5.576,05 € |
| Unit Price without VAT: | 269,29000 € |
|---|---|
| Unit Price with VAT: | 320,45510 € |

