
PE86GM2008 | |
|---|---|
DigiKey Part Number | 6099-PE86GM2008-ND |
Manufacturer | |
Manufacturer Product Number | PE86GM2008 |
Description | 26.5 GHZ TO 40 GHZ, BI-PHASE MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Modulator Radar 26.5GHz ~ 40GHz 30° Phase Shift |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Modulator | |
Frequency | 26.5GHz ~ 40GHz | |
RF Type | Radar | |
Secondary Attributes | 30° Phase Shift | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.758,23000 € | 4.758,23 € |
| Unit Price without VAT: | 4.758,23000 € |
|---|---|
| Unit Price with VAT: | 5.662,29370 € |

