
PE86GM2006 | |
|---|---|
DigiKey Part Number | 6099-PE86GM2006-ND |
Manufacturer | |
Manufacturer Product Number | PE86GM2006 |
Description | 8 GHZ TO 18 GHZ, BI-PHASE MODULA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 8GHz ~ 18GHz Module, SMA Connectors |
Datasheet | Datasheet |
Category | RF Frequency 8GHz ~ 18GHz |
Manufacturer Pasternack | Current - Supply 75 mA |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Modulator | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.899,62000 € | 3.899,62 € |
| Unit Price without VAT: | 3.899,62000 € |
|---|---|
| Unit Price with VAT: | 4.640,54780 € |

