
PE86GM2004 | |
|---|---|
DigiKey Part Number | 6099-PE86GM2004-ND |
Manufacturer | |
Manufacturer Product Number | PE86GM2004 |
Description | 4 GHz to 8 GHz, Bi-Phase Modulat |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 4GHz ~ 8GHz Module, SMA Connectors |
Datasheet | Datasheet |
Category | RF Frequency 4GHz ~ 8GHz |
Manufacturer Pasternack | Current - Supply 75 mA |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Modulator | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.621,19000 € | 3.621,19 € |
| Unit Price without VAT: | 3.621,19000 € |
|---|---|
| Unit Price with VAT: | 4.309,21610 € |

