
PE86GM2001 | |
|---|---|
DigiKey Part Number | 6099-PE86GM2001-ND |
Manufacturer | |
Manufacturer Product Number | PE86GM2001 |
Description | 1 GHz to 2 GHz, Bi-Phase Modulat |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 1GHz ~ 2GHz Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | 1GHz ~ 2GHz | |
P1dB | - | |
Noise Floor | - | |
Output Power | - | |
Current - Supply | 75 mA | |
Voltage - Supply | - | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.038,06000 € | 3.038,06 € |
| Unit Price without VAT: | 3.038,06000 € |
|---|---|
| Unit Price with VAT: | 3.615,29140 € |

