
PE8654 | |
|---|---|
DigiKey Part Number | 6099-PE8654-ND |
Manufacturer | |
Manufacturer Product Number | PE8654 |
Description | Triple Balanced Mixer Operating |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT SMA Connectors 6GHz ~ 18GHz Module |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Pasternack | Secondary Attributes SMA Connectors |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module, SMA Connectors |
RF Type Radar, VSAT | Supplier Device Package Module |
Frequency 6GHz ~ 18GHz |

