
PE8653 | |
|---|---|
DigiKey Part Number | 6099-PE8653-ND |
Manufacturer | |
Manufacturer Product Number | PE8653 |
Description | Double Balanced Mixer Operating |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT SMA Connectors 5GHz ~ 18GHz Module |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Pasternack | Secondary Attributes SMA Connectors |
Packaging Retail Package | Current - Supply 100mA |
Part Status Obsolete | Mounting Type Chassis Mount |
RF Type Radar, VSAT | Package / Case Module, SMA Connectors |
Frequency 5GHz ~ 18GHz | Supplier Device Package Module |

