
PE8652 | |
|---|---|
DigiKey Part Number | 6099-PE8652-ND |
Manufacturer | |
Manufacturer Product Number | PE8652 |
Description | Double Balanced Mixer Operating |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT SMA Connectors 2GHz ~ 18GHz Module |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Pasternack | Secondary Attributes SMA Connectors |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
RF Type Radar, VSAT | Supplier Device Package Module |
Frequency 2GHz ~ 18GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.502,45000 € | 1.502,45 € |
| Unit Price without VAT: | 1.502,45000 € |
|---|---|
| Unit Price with VAT: | 1.787,91550 € |

