
PE8650 | |
|---|---|
DigiKey Part Number | 6099-PE8650-ND |
Manufacturer | |
Manufacturer Product Number | PE8650 |
Description | Double Balanced Mixer Operating |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT 2GHz ~ 8GHz Module |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Pasternack | Current - Supply 100mA |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
RF Type Radar, VSAT | Supplier Device Package Module |
Frequency 2GHz ~ 8GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.007,79000 € | 1.007,79 € |
| Unit Price without VAT: | 1.007,79000 € |
|---|---|
| Unit Price with VAT: | 1.199,27010 € |

