


PE8602 | |
|---|---|
DigiKey Part Number | 6099-PE8602-ND |
Manufacturer | |
Manufacturer Product Number | PE8602 |
Description | 50 Ohm SMA Frequency Doubler Wit |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 4GHz ~ 9GHz, 8GHz ~ 18GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Frequency Doubler | |
Frequency | 4GHz ~ 9GHz, 8GHz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.116,21000 € | 1.116,21 € |
| Unit Price without VAT: | 1.116,21000 € |
|---|---|
| Unit Price with VAT: | 1.328,28990 € |

