


PE8600 | |
|---|---|
DigiKey Part Number | 6099-PE8600-ND |
Manufacturer | |
Manufacturer Product Number | PE8600 |
Description | 50 Ohm SMA Frequency Doubler Wit |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 1.5GHz ~ 5GHz, 3GHz ~ 10GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Frequency Doubler | |
Frequency | 1.5GHz ~ 5GHz, 3GHz ~ 10GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,66000 € | 984,66 € |
| Unit Price without VAT: | 984,66000 € |
|---|---|
| Unit Price with VAT: | 1.171,74540 € |

