
PE85NS4004 | |
|---|---|
DigiKey Part Number | 6099-PE85NS4004-ND |
Manufacturer | |
Manufacturer Product Number | PE85NS4004 |
Description | SURFACE MOUNT (SMT) PIN PACKAGED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source General Purpose 200kHz ~ 3GHz 12V Supply |
Datasheet | Datasheet |
Category | Frequency 200kHz ~ 3GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes 12V Supply |
Part Status Active | Mounting Type Surface Mount |
Function Noise Source | Package / Case 8-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,28000 € | 530,28 € |
| Unit Price without VAT: | 530,28000 € |
|---|---|
| Unit Price with VAT: | 631,03320 € |

