
PE85NS4002 | |
|---|---|
DigiKey Part Number | 6099-PE85NS4002-ND |
Manufacturer | |
Manufacturer Product Number | PE85NS4002 |
Description | Surface Mount (SMT) Pin Packaged |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source General Purpose 200kHz ~ 3GHz 12V Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Noise Source | |
Frequency | 200kHz ~ 3GHz | |
RF Type | General Purpose | |
Secondary Attributes | 12V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,51000 € | 541,51 € |
| 10 | 482,57600 € | 4.825,76 € |
| Unit Price without VAT: | 541,51000 € |
|---|---|
| Unit Price with VAT: | 644,39690 € |

