
PE85NS4000 | |
|---|---|
DigiKey Part Number | 6099-PE85NS4000-ND |
Manufacturer | |
Manufacturer Product Number | PE85NS4000 |
Description | Surface Mount (SMT) Pin Packaged |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source General Purpose 200kHz ~ 500MHz 12V Supply |
Datasheet | Datasheet |
Category | Frequency 200kHz ~ 500MHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes 12V Supply |
Part Status Active | Mounting Type Surface Mount |
Function Noise Source | Package / Case 8-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,06000 € | 207,06 € |
| 10 | 183,29800 € | 1.832,98 € |
| 25 | 175,09200 € | 4.377,30 € |
| Unit Price without VAT: | 207,06000 € |
|---|---|
| Unit Price with VAT: | 246,40140 € |

