


PE85N1020 | |
|---|---|
DigiKey Part Number | 6099-PE85N1020-ND |
Manufacturer | |
Manufacturer Product Number | PE85N1020 |
Description | SMA Calibrated Noise Source Modu |
Customer Reference | |
Detailed Description | RF IC Noise Source Radar 10kHz ~ 2GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Function | Noise Source | |
Frequency | 10kHz ~ 2GHz | |
RF Type | Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

