


PE85N1019 | |
|---|---|
DigiKey Part Number | 6099-PE85N1019-ND |
Manufacturer | |
Manufacturer Product Number | PE85N1019 |
Description | SMA Calibrated Noise Source Modu |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source Radar 10kHz ~ 2GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Noise Source | |
Frequency | 10kHz ~ 2GHz | |
RF Type | Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.648,48000 € | 2.648,48 € |
| Unit Price without VAT: | 2.648,48000 € |
|---|---|
| Unit Price with VAT: | 3.151,69120 € |

