
PE85N1009 | |
|---|---|
DigiKey Part Number | 6099-PE85N1009-ND |
Manufacturer | |
Manufacturer Product Number | PE85N1009 |
Description | 1.85mm Precision Calibrated Nois |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source ATE, Radar 100MHz ~ 60GHz 22V ~ 30V Supply |
Datasheet | Datasheet |
Category | Frequency 100MHz ~ 60GHz |
Manufacturer Pasternack | RF Type ATE, Radar |
Packaging Retail Package | Secondary Attributes 22V ~ 30V Supply |
Part Status Active | Mounting Type Chassis Mount |
Function Noise Source | Package / Case TNC In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.812,82000 € | 15.812,82 € |
| Unit Price without VAT: | 15.812,82000 € |
|---|---|
| Unit Price with VAT: | 18.817,25580 € |

