


PE85N1007 | |
|---|---|
DigiKey Part Number | 6099-PE85N1007-ND |
Manufacturer | |
Manufacturer Product Number | PE85N1007 |
Description | 3.5mm Precision Calibrated Noise |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source Radar 10MHz ~ 26GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Noise Source | |
Frequency | 10MHz ~ 26GHz | |
RF Type | Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.094,16000 € | 4.094,16 € |
| Unit Price without VAT: | 4.094,16000 € |
|---|---|
| Unit Price with VAT: | 4.872,05040 € |

