


PE85N1001 | |
|---|---|
DigiKey Part Number | 6099-PE85N1001-ND |
Manufacturer | |
Manufacturer Product Number | PE85N1001 |
Description | SMA Calibrated Noise Source Modu |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source ATE, Radar 10kHz ~ 2GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 10kHz ~ 2GHz |
Manufacturer Pasternack | RF Type ATE, Radar |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Noise Source | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.077,98000 € | 2.077,98 € |
| Unit Price without VAT: | 2.077,98000 € |
|---|---|
| Unit Price with VAT: | 2.472,79620 € |

