
PE8509 | |
|---|---|
DigiKey Part Number | 6099-PE8509-ND |
Manufacturer | |
Manufacturer Product Number | PE8509 |
Description | SMA Calibrated Noise Source Modu |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source ATE 12GHz ~ 18GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type ATE |
Manufacturer Pasternack | Secondary Attributes SMA Connectors |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In-Line Module |
Function Noise Source | Supplier Device Package Module |
Frequency 12GHz ~ 18GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.446,06000 € | 1.446,06 € |
| Unit Price without VAT: | 1.446,06000 € |
|---|---|
| Unit Price with VAT: | 1.720,81140 € |

