
PE8503 | |
|---|---|
DigiKey Part Number | 6099-PE8503-ND |
Manufacturer | |
Manufacturer Product Number | PE8503 |
Description | SMA Calibrated Noise Source Modu |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source ATE 8GHz ~ 12GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 8GHz ~ 12GHz |
Manufacturer Pasternack | RF Type ATE |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Noise Source | Package / Case SMA In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.453,97000 € | 1.453,97 € |
| Unit Price without VAT: | 1.453,97000 € |
|---|---|
| Unit Price with VAT: | 1.730,22430 € |

