450 MHz ~ 520 MHz TYPE-N FEMALE Circulator 150 W 20dB (Min) 1.25 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE8431

DigiKey Part Number
6099-PE8431-ND
Manufacturer
Manufacturer Product Number
PE8431
Description
High Power Circulator With 20 dB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
450 MHz ~ 520 MHz TYPE-N FEMALE Circulator 150 W 20dB (Min) 1.25 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
20dB (Min)
Manufacturer
Pasternack
Power - Average Forward
150 W
Packaging
Retail Package
Insertion Loss
0.5dB (Max)
Part Status
Active
VSWR
1.25
Type
Circulator
Connector Type
TYPE-N FEMALE
Frequency
450 MHz ~ 520 MHz
Package / Case
Module
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.146,55000 €1.146,55 €
Manufacturers Standard Package
Unit Price without VAT:1.146,55000 €
Unit Price with VAT:1.364,39450 €