
PE8426 | |
|---|---|
DigiKey Part Number | 6099-PE8426-ND |
Manufacturer | |
Manufacturer Product Number | PE8426 |
Description | High Power Circulator With 20 dB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 135 MHz ~ 175 MHz SMA-FEMALE Circulator 150 W 20dB (Min) 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 150 W |
Manufacturer Pasternack | Insertion Loss 0.5dB (Max) |
Packaging Retail Package | VSWR 1.3 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 135 MHz ~ 175 MHz | Supplier Device Package Module |
Isolation 20dB (Min) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.086,84000 € | 2.086,84 € |
| Unit Price without VAT: | 2.086,84000 € |
|---|---|
| Unit Price with VAT: | 2.483,33960 € |

