380 MHz ~ 460 MHz SMA-FEMALE Isolator 100 W 20dB (Min) 1.25 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE8424

DigiKey Part Number
6099-PE8424-ND
Manufacturer
Manufacturer Product Number
PE8424
Description
High Power Isolator With 20 dB I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
380 MHz ~ 460 MHz SMA-FEMALE Isolator 100 W 20dB (Min) 1.25 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
20dB (Min)
Manufacturer
Pasternack
Power - Average Forward
100 W
Packaging
Retail Package
Insertion Loss
0.35dB (Max)
Part Status
Active
VSWR
1.25
Type
Isolator
Connector Type
SMA-FEMALE
Frequency
380 MHz ~ 460 MHz
Package / Case
Module, SMA Connectors
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1811,19000 €811,19 €
Manufacturers Standard Package
Unit Price without VAT:811,19000 €
Unit Price with VAT:965,31610 €