380 MHz ~ 460 MHz TYPE-N FEMALE Circulator 1 kW 20dB (Min) 1.25 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE8423

DigiKey Part Number
6099-PE8423-ND
Manufacturer
Manufacturer Product Number
PE8423
Description
High Power Circulator With 20 dB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
380 MHz ~ 460 MHz TYPE-N FEMALE Circulator 1 kW 20dB (Min) 1.25 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
20dB (Min)
Manufacturer
Pasternack
Power - Average Forward
1 kW
Packaging
Retail Package
Insertion Loss
0.35dB (Max)
Part Status
Active
VSWR
1.25
Type
Circulator
Connector Type
TYPE-N FEMALE
Frequency
380 MHz ~ 460 MHz
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1741,58000 €741,58 €
10662,43300 €6.624,33 €
Manufacturers Standard Package
Unit Price without VAT:741,58000 €
Unit Price with VAT:882,48020 €