380 MHz ~ 460 MHz SMA-FEMALE Circulator 1 kW 20dB (Min) 1.25 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE8422

DigiKey Part Number
6099-PE8422-ND
Manufacturer
Manufacturer Product Number
PE8422
Description
High Power Circulator With 20 dB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
380 MHz ~ 460 MHz SMA-FEMALE Circulator 1 kW 20dB (Min) 1.25 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
20dB (Min)
Manufacturer
Pasternack
Power - Average Forward
1 kW
Packaging
Retail Package
Insertion Loss
0.35dB (Max)
Part Status
Active
VSWR
1.25
Type
Circulator
Connector Type
SMA-FEMALE
Frequency
380 MHz ~ 460 MHz
Package / Case
Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1889,37000 €889,37 €
10795,45500 €7.954,55 €
Manufacturers Standard Package
Unit Price without VAT:889,37000 €
Unit Price with VAT:1.058,35030 €