
PE8417 | |
|---|---|
DigiKey Part Number | 6099-PE8417-ND |
Manufacturer | |
Manufacturer Product Number | PE8417 |
Description | Isolator With 18 dB Isolation Fr |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.7 GHz ~ 2.2 GHz TYPE-N FEMALE Isolator 10 W 18dB (Min) 1.25 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer Pasternack | Insertion Loss 0.4dB (Max) |
Packaging Retail Package | VSWR 1.25 |
Part Status Active | Connector Type TYPE-N FEMALE |
Type Isolator | Package / Case Module |
Frequency 1.7 GHz ~ 2.2 GHz | Supplier Device Package Module |
Isolation 18dB (Min) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,45000 € | 252,45 € |
| 10 | 223,79100 € | 2.237,91 € |
| 25 | 213,89280 € | 5.347,32 € |
| Unit Price without VAT: | 252,45000 € |
|---|---|
| Unit Price with VAT: | 300,41550 € |

