
PE8413 | |
|---|---|
DigiKey Part Number | 6099-PE8413-ND |
Manufacturer | |
Manufacturer Product Number | PE8413 |
Description | Circulator With 20 dB Isolation |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 12.4 GHz TYPE-N FEMALE Circulator 10 W 20dB 1.25 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Circulator | |
Frequency | 7 GHz ~ 12.4 GHz | |
Isolation | 20dB | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.6dB (Max) | |
VSWR | 1.25 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,92000 € | 750,92 € |
| 10 | 670,77300 € | 6.707,73 € |
| Unit Price without VAT: | 750,92000 € |
|---|---|
| Unit Price with VAT: | 893,59480 € |

