
PE8412 | |
|---|---|
DigiKey Part Number | 6099-PE8412-ND |
Manufacturer | |
Manufacturer Product Number | PE8412 |
Description | Circulator With 18 dB Isolation |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 GHz ~ 8 GHz TYPE-N FEMALE Circulator 10 W 18dB (Min) 1.3 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer Pasternack | Insertion Loss 0.6dB (Max) |
Packaging Retail Package | VSWR 1.3 |
Part Status Active | Connector Type TYPE-N FEMALE |
Type Circulator | Package / Case Module |
Frequency 4 GHz ~ 8 GHz | Supplier Device Package Module |
Isolation 18dB (Min) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,85000 € | 822,85 € |
| 10 | 735,54600 € | 7.355,46 € |
| Unit Price without VAT: | 822,85000 € |
|---|---|
| Unit Price with VAT: | 979,19150 € |

