
PE8406 | |
|---|---|
DigiKey Part Number | 6099-PE8406-ND |
Manufacturer | |
Manufacturer Product Number | PE8406 |
Description | Circulator With 17 dB Isolation |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 GHz ~ 26.5 GHz SMA-FEMALE Circulator 10 W 17dB (Min) 1.4 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Circulator | |
Frequency | 18 GHz ~ 26.5 GHz | |
Isolation | 17dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.6dB (Max) | |
VSWR | 1.4 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,01000 € | 589,01 € |
| 10 | 525,22900 € | 5.252,29 € |
| Unit Price without VAT: | 589,01000 € |
|---|---|
| Unit Price with VAT: | 700,92190 € |

