
PE8405 | |
|---|---|
DigiKey Part Number | 6099-PE8405-ND |
Manufacturer | |
Manufacturer Product Number | PE8405 |
Description | Circulator With 20 dB Isolation |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 GHz ~ 18 GHz SMA-FEMALE Circulator 10 W 20dB (Min) 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Circulator | |
Frequency | 11 GHz ~ 18 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.5dB (Max) | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,20000 € | 530,20 € |
| 10 | 472,36200 € | 4.723,62 € |
| Unit Price without VAT: | 530,20000 € |
|---|---|
| Unit Price with VAT: | 630,93800 € |

