
PE8401 | |
|---|---|
DigiKey Part Number | 6099-PE8401-ND |
Manufacturer | |
Manufacturer Product Number | PE8401 |
Description | Circulator with 18 dB Isolation |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 4 GHz SMA-FEMALE Circulator 10 W 18dB (Min) 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Circulator | |
Frequency | 2 GHz ~ 4 GHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.6dB (Max) | |
VSWR | 1.3 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,78000 € | 767,78 € |
| 10 | 685,95200 € | 6.859,52 € |
| Unit Price without VAT: | 767,78000 € |
|---|---|
| Unit Price with VAT: | 913,65820 € |

