
PE83IR1055 | |
|---|---|
DigiKey Part Number | 6099-PE83IR1055-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR1055 |
Description | ISOLATOR WITH 14 DB ISOLATION FR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 GHz ~ 45 GHz 2.4mm FEMALE Isolator 20 W 16dB 1.6 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 20 W |
Manufacturer Pasternack | Insertion Loss 0.8dB |
Packaging Bag | VSWR 1.6 |
Part Status Active | Connector Type 2.4mm FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 40 GHz ~ 45 GHz | Supplier Device Package Module |
Isolation 16dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.985,80000 € | 2.985,80 € |
| Unit Price without VAT: | 2.985,80000 € |
|---|---|
| Unit Price with VAT: | 3.553,10200 € |

