
PE83IR1054 | |
|---|---|
DigiKey Part Number | 6099-PE83IR1054-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR1054 |
Description | ISOLATOR WITH 20 DB ISOLATION FR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 GHz ~ 18 GHz SMA-FEMALE Isolator 10 W 21dB 1.6 SMA In-Line Module |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer Pasternack | Insertion Loss 3dB |
Packaging Bag | VSWR 1.6 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case SMA In-Line Module |
Frequency 6 GHz ~ 18 GHz | Supplier Device Package Module |
Isolation 21dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,81000 € | 840,81 € |
| Unit Price without VAT: | 840,81000 € |
|---|---|
| Unit Price with VAT: | 1.000,56390 € |

