
PE83IR1050 | |
|---|---|
DigiKey Part Number | 6099-PE83IR1050-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR1050 |
Description | ISOLATOR WITH 15 DB ISOLATION FR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 GHz ~ 26.5 GHz SMA-FEMALE Isolator 10 W 15dB (Min) 1.5 SMA In-Line Module |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer Pasternack | Insertion Loss 1.5dB (Max) |
Packaging Bag | VSWR 1.5 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case SMA In-Line Module |
Frequency 18 GHz ~ 26.5 GHz | Supplier Device Package Module |
Isolation 15dB (Min) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,02000 € | 850,02 € |
| Unit Price without VAT: | 850,02000 € |
|---|---|
| Unit Price with VAT: | 1.011,52380 € |

