
PE83IR1041 | |
|---|---|
DigiKey Part Number | 6099-PE83IR1041-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR1041 |
Description | 18-26.5GHZ ISLTR 10W 2.92MM HERM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 GHz ~ 26.5 GHz Isolator 14dB (Min) 1.7 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 18 GHz ~ 26.5 GHz | |
Isolation | 14dB (Min) | |
Insertion Loss | 1.7dB (Max) | |
VSWR | 1.7 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.461,89000 € | 1.461,89 € |
| Unit Price without VAT: | 1.461,89000 € |
|---|---|
| Unit Price with VAT: | 1.739,64910 € |

