
PE83IR1033 | |
|---|---|
DigiKey Part Number | 6099-PE83IR1033-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR1033 |
Description | 18-26.5GHZ ISLTR 10W 2.92MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 GHz ~ 26.5 GHz Isolator 14dB (Min) 1.7 Module |
Datasheet | Datasheet |
Category | Isolation 14dB (Min) |
Manufacturer Pasternack | Insertion Loss 1.7dB (Max) |
Packaging Bag | VSWR 1.7 |
Part Status Active | Package / Case Module |
Type Isolator | Supplier Device Package Module |
Frequency 18 GHz ~ 26.5 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.146,55000 € | 1.146,55 € |
| Unit Price without VAT: | 1.146,55000 € |
|---|---|
| Unit Price with VAT: | 1.364,39450 € |

